img-ccs-JOHN-134-1001-004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

134-1001-004

DigiKey Part Number
24-134-1001-004-ND
Manufacturer
Manufacturer Product Number
134-1001-004
Description
COAX ADAPT SMA TO SMPM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMPM Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
SMPM Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
26.5 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
Full Detent
Includes
-
Body Material
Beryllium Copper, Brass
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
100, 500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
128,77000 €28,77 €
1024,45500 €244,55 €
2522,92400 €573,10 €
5021,83040 €1.091,52 €
10020,78930 €2.078,93 €
25019,48924 €4.872,31 €
Unit Price without VAT:28,77000 €
Unit Price with VAT:34,23630 €