
2467917-1 | |
|---|---|
DigiKey Part Number | 343-2467917-1-ND |
Manufacturer | |
Manufacturer Product Number | 2467917-1 |
Description | SMP FEMALE TERMINATION,STRAIGHT, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,90000 € | 42,90 € |
| 10 | 36,46600 € | 364,66 € |
| 25 | 34,18440 € | 854,61 € |
| 50 | 32,55380 € | 1.627,69 € |
| 100 | 31,00180 € | 3.100,18 € |
| 250 | 29,24832 € | 7.312,08 € |
| Unit Price without VAT: | 42,90000 € |
|---|---|
| Unit Price with VAT: | 51,05100 € |


