969M101-26-2TPS-025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
969M101-26-2TPS-025
Cicoil and Harsh Environments

969M101-26-2TPS-025

DigiKey Part Number
969M101-26-2TPS-025-ND
Manufacturer
Manufacturer Product Number
969M101-26-2TPS-025
Description
CBL RIBN 4COND FLAT CLEAR 25'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 4 (2 Pair Twisted) Conductors Flat Cable 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
4 (2 Pair Twisted)
Pitch
-
Length
25.0' (7.62m)
Wire Gauge
26 AWG
Conductor Strand
-
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.130" (3.30mm)
Ribbon Width
0.236" (6.00mm)
Jacket (Insulation) Material
Flexx-Sil™
Voltage
12 kV
Operating Temperature
-65°C ~ 165°C
Ratings
UL E324413, CE
Features
Hi-Flex
Conductor Material
Copper, Tinned
Insulation Resistance
200MOhm
First Conductor Mark
-
Current Rating (Amps)
6 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1183,23000 €183,23 €
2174,30000 €348,60 €
3169,24333 €507,73 €
5163,05000 €815,25 €
7159,07143 €1.113,50 €
10154,93900 €1.549,39 €
25144,71840 €3.617,96 €
50137,34360 €6.867,18 €
Manufacturers Standard Package
Unit Price without VAT:183,23000 €
Unit Price with VAT:218,04370 €