
83264 001100 | |
|---|---|
DigiKey Part Number | BEL1300-100-ND |
Manufacturer | |
Manufacturer Product Number | 83264 001100 |
Description | CABLE COAXIAL 30AWG 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 30 AWG 100.0' (30.48m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Brown | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Tetrafluoroethylene (TFE) | |
Dielectric Diameter | 0.062" (1.57mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 69.5 | |
Operating Temperature | -70°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,44510 € | 444,51 € |
| 200 | 4,22520 € | 845,04 € |
| 300 | 4,10077 € | 1.230,23 € |
| 500 | 3,94818 € | 1.974,09 € |
| 700 | 3,85016 € | 2.695,11 € |
| 1.000 | 3,74833 € | 3.748,33 € |
| Unit Price without VAT: | 4,44510 € |
|---|---|
| Unit Price with VAT: | 5,28967 € |











