

Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 22-26 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.020" (0.51mm) | Insulation Diameter 0.090" (2.29mm) |
Width - Outer Edges 0.240" (6.10mm) | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,81000 € | 18,10 € |
| 25 | 1,69680 € | 42,42 € |
| 50 | 1,61560 € | 80,78 € |
| 100 | 1,53830 € | 153,83 € |
| 250 | 1,44196 € | 360,49 € |
| 500 | 1,37312 € | 686,56 € |
| 1.000 | 1,30758 € | 1.307,58 € |
| 3.000 | 1,21013 € | 3.630,39 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

