Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SMG25VB332M16X25LL | |
|---|---|
DigiKey Part Number | SMG25VB332M16X25LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG25VB332M16X25LL |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 100mOhm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.975 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.133 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1EM332 | Panasonic Industry | 0 | P5158-ND | 1,56000 € | Similar |
| SK332M025ST | Cornell Dubilier Knowles | 497 | 338-2389-ND | 4,44000 € | Similar |
| UVR1E332MHD | Nichicon | 0 | 493-1067-ND | 1,40000 € | Similar |
| UFW1E332MHD | Nichicon | 331 | 493-15130-ND | 1,45000 € | Parametric Equivalent |
| UKW1E332MHD | Nichicon | 117 | 493-15480-ND | 2,36000 € | Parametric Equivalent |






