
SK332M025ST | |
|---|---|
DigiKey Part Number | 338-2389-ND |
Manufacturer | |
Manufacturer Product Number | SK332M025ST |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 100mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.339" (34.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 100mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,05500 € | 30,55 € |
| 50 | 2,48140 € | 124,07 € |
| 100 | 2,30070 € | 230,07 € |
| 500 | 1,99032 € | 995,16 € |
| 1.000 | 1,89274 € | 1.892,74 € |
| 2.500 | 1,78872 € | 4.471,80 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

