SMG25VB22RM5X11LL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 839
Unit Price: 0,42000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 19.077
Unit Price: 0,31000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,17160 €
Datasheet

Similar


Würth Elektronik
In Stock: 1.142
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.803
Unit Price: 0,20000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,00000 €
Datasheet
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMG25VB22RM5X11LL

DigiKey Part Number
SMG25VB22RM5X11LL-ND
Manufacturer
Manufacturer Product Number
SMG25VB22RM5X11LL
Description
CAP ALUM 22UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
78 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
140.4 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.433" (11.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESMG250ELL220ME11DChemi-Con839565-1056-ND0,42000 €Similar
EEU-EB1H220SPanasonic Industry19.077P13461-ND0,31000 €Upgrade
SEK220M035STCornell Dubilier Knowles0338-1719-ND0,17160 €Upgrade
860010472003Würth Elektronik1.142732-8626-1-ND0,08000 €Similar
ECA-1EM220Panasonic Industry4.803P5149-ND0,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes