Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

SMG100VB47RM10X12LL | |
|---|---|
DigiKey Part Number | SMG100VB47RM10X12LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG100VB47RM10X12LL |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2.821Ohm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 414 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 2.821Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZE101ELL470MJC5S | Chemi-Con | 3.881 | 565-1734-ND | 0,82000 € | Upgrade |
| UHE2A470MPD | Nichicon | 24.943 | 493-1663-ND | 0,49000 € | Upgrade |
| UVR2A470MPD | Nichicon | 2.902 | 493-1147-ND | 0,40000 € | Similar |
| UFW2A470MPD | Nichicon | 1.889 | 493-3184-ND | 0,45000 € | Parametric Equivalent |
| UKW2A470MPD | Nichicon | 1.434 | 493-15520-ND | 0,94000 € | Parametric Equivalent |






