



UKW2A470MPD | |
|---|---|
DigiKey Part Number | 493-15520-ND |
Manufacturer | |
Manufacturer Product Number | UKW2A470MPD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW2A470MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 420 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE2A470MPD | Nichicon | 23.323 | 493-1663-ND | 0,49000 € | Upgrade |
| UFW2A470MPD | Nichicon | 7.887 | 493-3184-ND | 0,45000 € | Parametric Equivalent |
| EKZE101ELL470MJC5S | Chemi-Con | 3.877 | 565-1734-ND | 0,82000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60000 € | 6,00 € |
| 50 | 0,45680 € | 22,84 € |
| 100 | 0,41140 € | 41,14 € |
| 500 | 0,33306 € | 166,53 € |
| 2.000 | 0,28789 € | 575,78 € |
| 4.000 | 0,27086 € | 1.083,44 € |
| 6.000 | 0,26227 € | 1.573,62 € |
| 10.000 | 0,25269 € | 2.526,90 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

