Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMG100VB102M18X40LL | |
|---|---|
DigiKey Part Number | SMG100VB102M18X40LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG100VB102M18X40LL |
Description | CAP ALUM 1000UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 133mOhm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.38 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.07 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 133mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2A102MHD | Nichicon | 4.242 | 493-1988-ND | 2,96000 € | Upgrade |
| UVR2A102MHD | Nichicon | 1.118 | 493-1152-ND | 2,29000 € | Similar |
| 108CKS100MRY | CORNELL DUBILIER KNOWLES | 11.795 | 1572-1313-ND | 3,49000 € | Parametric Equivalent |
| ECA-2AM102 | Panasonic Industry | 0 | P5317-ND | 3,06000 € | Parametric Equivalent |
| UFW2A102MHD | Nichicon | 465 | 493-3185-ND | 3,57000 € | Parametric Equivalent |







