



UPW2A102MHD | |
|---|---|
DigiKey Part Number | 493-1988-ND |
Manufacturer | |
Manufacturer Product Number | UPW2A102MHD |
Description | CAP ALUM 1000UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A102MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.14 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.52 A @ 100 kHz | |
Impedance | 47 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,01800 € | 20,18 € |
| 50 | 1,61060 € | 80,53 € |
| 100 | 1,48230 € | 148,23 € |
| 500 | 1,26158 € | 630,79 € |
| 1.000 | 1,19215 € | 1.192,15 € |
| 2.500 | 1,11813 € | 2.795,33 € |
| 5.000 | 1,07307 € | 5.365,35 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

