Direct
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MZA16VC331MH10TP | |
|---|---|
DigiKey Part Number | MZA16VC331MH10TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MZA16VC331MH10TP |
Description | CAP ALUM 330UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 160 mOhms |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA160ARA331MHA0G | Chemi-Con | 2.998 | 565-EMZA160ARA331MHA0GCT-ND | 1,07000 € | Direct |
| EMZA250ARA331MHA0G | Chemi-Con | 196 | 565-EMZA250ARA331MHA0GCT-ND | 1,09000 € | Upgrade |
| EMZJ250ARA331MHA0G | Chemi-Con | 129 | 565-EMZJ250ARA331MHA0GCT-ND | 1,05000 € | Upgrade |
| UUX1C331MNL6GS | Nichicon | 837 | 493-7450-1-ND | 0,59000 € | Direct |
| 16JZV330M8X10.5 | Rubycon | 500 | 1189-16JZV330M8X10.5CT-ND | 0,81000 € | Upgrade |












