Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MZA16VC101MF61TP | |
|---|---|
DigiKey Part Number | MZA16VC101MF61TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MZA16VC101MF61TP |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 360 mOhms |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA160ARA101MF61G | Chemi-Con | 523 | 565-EMZA160ARA101MF61GCT-ND | 0,68000 € | Similar |
| 16JZV100M6.3X6.1 | Rubycon | 983 | 1189-16JZV100M6.3X6.1CT-ND | 0,59000 € | Upgrade |
| 16TZV100M6.3X6.1 | Rubycon | 0 | 1189-1536-1-ND | 0,42000 € | Upgrade |
| 25JZV100MDLP6.3X6.1 | Rubycon | 1.106 | 1189-25JZV100MDLP6.3X6.1CT-ND | 0,49000 € | Upgrade |
| AFK107M16D16T-F | Cornell Dubilier Knowles | 62.679 | 338-2140-1-ND | 0,71000 € | Upgrade |











