MVY6.3VC102MH10TP is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 563
Unit Price: 1,10000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 941
Unit Price: 1,13000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 503
Unit Price: 0,82000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.897
Unit Price: 1,07000 €
Datasheet

Upgrade


Rubycon
In Stock: 21
Unit Price: 0,66000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.139
Unit Price: 1,75000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 1,24000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 16.063
Unit Price: 0,82000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 611
Unit Price: 1,10000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,16776 €
Datasheet

Upgrade


Nichicon
In Stock: 722
Unit Price: 1,02000 €
Datasheet

Upgrade


Nichicon
In Stock: 4.313
Unit Price: 0,71000 €
Datasheet

Similar


Panasonic Industry
In Stock: 922
Unit Price: 0,90000 €
Datasheet
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVY6.3VC102MH10TP

DigiKey Part Number
MVY6.3VC102MH10TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MVY6.3VC102MH10TP
Description
CAP ALUM 1000UF 20% 6.3V SMD
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
450 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Impedance
300 mOhms
Part Status
Obsolete
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZA6R3ARA102MHA0GChemi-Con563565-EMZA6R3ARA102MHA0GCT-ND1,10000 €Upgrade
EMZJ6R3ARA102MHA0GChemi-Con941565-EMZJ6R3ARA102MHA0GCT-ND1,13000 €Upgrade
EMVY6R3ARA102MHA0GChemi-Con503565-EMVY6R3ARA102MHA0GCT-ND0,82000 €Parametric Equivalent
6.3TKV1000M8X10.5Rubycon1.8971189-2060-1-ND1,07000 €Upgrade
6.3TZV1000M8X10.5Rubycon211189-1667-1-ND0,66000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes