
AHA108M06F24T-F | |
|---|---|
DigiKey Part Number | 338-AHA108M06F24T-FTR-ND - Tape & Reel (TR) 338-AHA108M06F24T-FCT-ND - Cut Tape (CT) 338-AHA108M06F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA108M06F24T-F |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 600mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 510 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 600mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK108M06F24T-F | Cornell Dubilier Knowles | 1.139 | 338-2147-1-ND | 1,75000 € | Similar |
| 6.3TKV1000M8X10.5 | Rubycon | 1.897 | 1189-2060-1-ND | 1,07000 € | Direct |
| 6.3TZV1000M8X10.5 | Rubycon | 21 | 1189-1667-1-ND | 0,66000 € | Direct |
| EEE-FK0J102AP | Panasonic Industry | 1.522 | PCE4382CT-ND | 0,90000 € | Direct |
| EEE-FK0J102P | Panasonic Industry | 16.063 | PCE3763CT-ND | 0,82000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,80200 € | 8,02 € |
| 50 | 0,61720 € | 30,86 € |
| 100 | 0,55870 € | 55,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45804 € | 229,02 € |
| 1.000 | 0,42634 € | 426,34 € |
| 1.500 | 0,41034 € | 615,51 € |
| 2.500 | 0,39250 € | 981,25 € |
| 3.500 | 0,38202 € | 1.337,07 € |
| 5.000 | 0,37189 € | 1.859,45 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

