
6.3TKV1000M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2060-2-ND - Tape & Reel (TR) 1189-2060-1-ND - Cut Tape (CT) 1189-2060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3TKV1000M8X10.5 |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3TKV1000M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,68700 € | 6,87 € |
| 50 | 0,52440 € | 26,22 € |
| 100 | 0,47310 € | 47,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38450 € | 192,25 € |
| 1.000 | 0,35659 € | 356,59 € |
| 1.500 | 0,34251 € | 513,76 € |
| 2.500 | 0,32681 € | 817,02 € |
| 3.500 | 0,31759 € | 1.111,57 € |
| 5.000 | 0,30868 € | 1.543,40 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

