Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar

MVK50VC2R2MD55TP | |
|---|---|
DigiKey Part Number | MVK50VC2R2MD55TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVK50VC2R2MD55TP |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 90.409Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 10 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 90.409Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 225SMH050MHR | CORNELL DUBILIER KNOWLES | 0 | 1572-1379-2-ND | 0,09807 € | Direct |
| AFC225M50B12T-F | Cornell Dubilier Knowles | 3.940 | 338-AFC225M50B12T-FCT-ND | 0,63000 € | Direct |
| AHA225M50B12T-F | Cornell Dubilier Knowles | 1.970 | 338-3961-1-ND | 0,57000 € | Direct |
| AVES225M50B12T-F | Cornell Dubilier Knowles | 0 | AVES225M50B12T-F-ND | 0,16882 € | Direct |
| AVEZ225M50B12T-F | Cornell Dubilier Knowles | 15.296 | 338-AVEZ225M50B12T-FCT-ND | 0,73000 € | Direct |










