
AHA225M50B12T-F | |
|---|---|
DigiKey Part Number | 338-3961-2-ND - Tape & Reel (TR) 338-3961-1-ND - Cut Tape (CT) 338-3961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA225M50B12T-F |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 90.5Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 90.5Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 16 mA @ 120 Hz | |
Ripple Current @ High Frequency | 27.2 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34500 € | 3,45 € |
| 50 | 0,25740 € | 12,87 € |
| 100 | 0,22960 € | 22,96 € |
| 500 | 0,18168 € | 90,84 € |
| 1.000 | 0,16656 € | 166,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15268 € | 305,36 € |
| 4.000 | 0,14230 € | 569,20 € |
| 6.000 | 0,13706 € | 822,36 € |
| 10.000 | 0,13122 € | 1.312,20 € |
| 14.000 | 0,12779 € | 1.789,06 € |
| 20.000 | 0,12447 € | 2.489,40 € |
| 24.000 | 0,12409 € | 2.978,16 € |
| 48.000 | 0,11756 € | 5.642,88 € |
| 50.000 | 0,11728 € | 5.864,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

