
EEE-FC1H2R2R | |
|---|---|
DigiKey Part Number | PCE4017TR-ND - Tape & Reel (TR) PCE4017CT-ND - Cut Tape (CT) PCE4017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1H2R2R |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1H2R2R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 30 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 5 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1H2R2AR | Panasonic Industry | 3.702 | PCE4762CT-ND | 0,33000 € | Upgrade |
| EEE-HB1H2R2R | Panasonic Industry | 1.267 | PCE4145CT-ND | 0,30000 € | Upgrade |
| EEE-HD1H2R2R | Panasonic Industry | 25.980 | PCE4973CT-ND | 0,35000 € | Similar |
| EEE-HA1H2R2AR | Panasonic Industry | 1.177 | PCE4672CT-ND | 0,31000 € | Parametric Equivalent |
| EEE-HA1H2R2R | Panasonic Industry | 509 | PCE4215CT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 50 | 0,13600 € | 6,80 € |
| 100 | 0,12010 € | 12,01 € |
| 500 | 0,09252 € | 46,26 € |
| 1.000 | 0,08380 € | 83,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07513 € | 150,26 € |
| 4.000 | 0,06921 € | 276,84 € |
| 6.000 | 0,06621 € | 397,26 € |
| 10.000 | 0,06288 € | 628,80 € |
| 14.000 | 0,06091 € | 852,74 € |
| 20.000 | 0,05902 € | 1.180,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

