Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar

MVK50VC1R0MD55TP | |
|---|---|
DigiKey Part Number | MVK50VC1R0MD55TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVK50VC1R0MD55TP |
Description | CAP ALUM 1UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 198.9Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 5.6 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 198.9Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105SMH050MHR | CORNELL DUBILIER KNOWLES | 5.828 | 1572-1278-1-ND | 0,38000 € | Direct |
| AVES105M50B12T-F | Cornell Dubilier Knowles | 0 | AVES105M50B12T-F-ND | 0,16992 € | Direct |
| EEE-HA1H1R0R | Panasonic Industry | 21.648 | PCE4212CT-ND | 0,27000 € | Direct |
| RVS-50V010MD55U-R | Elna America | 19.447 | 604-1265-1-ND | 0,28000 € | Direct |
| UUQ1H010MCL1GB | Nichicon | 8.720 | 493-3207-1-ND | 0,42000 € | Direct |










