
RVS-50V010MD55U-R | |
|---|---|
DigiKey Part Number | 604-1265-2-ND - Tape & Reel (TR) 604-1265-1-ND - Cut Tape (CT) 604-1265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVS-50V010MD55U-R |
Description | CAP ALUM 1UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 199Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 7 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 10.5 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 199Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWT1H010MCL1GB | Nichicon | 59.207 | 493-2216-1-ND | 0,27000 € | Direct |
| UUA1H010MCL1GS | Nichicon | 13.561 | 493-9454-1-ND | 0,38000 € | Upgrade |
| UUD1H010MCL1GS | Nichicon | 16.612 | 493-2294-1-ND | 0,37000 € | Upgrade |
| 105SMH050M | CORNELL DUBILIER KNOWLES | 0 | 105SMH050M-ND | 0,06717 € | Parametric Equivalent |
| 105SMH050MHR | CORNELL DUBILIER KNOWLES | 5.828 | 1572-1278-1-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,12340 € | 6,17 € |
| 100 | 0,10880 € | 10,88 € |
| 500 | 0,08350 € | 41,75 € |
| 1.000 | 0,07548 € | 75,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06882 € | 137,64 € |
| 4.000 | 0,06327 € | 253,08 € |
| 6.000 | 0,06047 € | 362,82 € |
| 10.000 | 0,05735 € | 573,50 € |
| 14.000 | 0,05552 € | 777,28 € |
| 20.000 | 0,05374 € | 1.074,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

