Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVK35VC10RME55TP | |
|---|---|
DigiKey Part Number | MVK35VC10RME55TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVK35VC10RME55TP |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 23.205Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 23.205Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106AXZ035M | CORNELL DUBILIER KNOWLES | 59.420 | 1572-1282-1-ND | 0,51000 € | Direct |
| AHA106M35C12T-F | Cornell Dubilier Knowles | 1.690 | 338-AHA106M35C12T-FCT-ND | 0,63000 € | Direct |
| EEE-FC1V100R | Panasonic Industry | 153.052 | PCE4022CT-ND | 0,35000 € | Direct |
| EEE-HA1V100R | Panasonic Industry | 12.968 | PCE4234CT-ND | 0,30000 € | Direct |
| RVS-35V100ME55U-R | Elna America | 3.975 | 604-1270-1-ND | 0,27000 € | Direct |











