Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MVH63VC22RMH10TP | |
|---|---|
DigiKey Part Number | MVH63VC22RMH10TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVH63VC22RMH10TP |
Description | CAP ALUM 22UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 120Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 56 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 1Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVH630ARA220MHA0G | Chemi-Con | 2.951 | 565-EMVH630ARA220MHA0GCT-ND | 0,91000 € | Parametric Equivalent |
| EEE-TG1K220UP | Panasonic Industry | 1.371 | PCE4099CT-ND | 1,04000 € | Upgrade |
| EEE-TG2A220UP | Panasonic Industry | 1.417 | PCE4124CT-ND | 1,04000 € | Upgrade |
| UCZ1J220MCL1GS | Nichicon | 989 | 493-7035-1-ND | 0,92000 € | Upgrade |
| UCZ1K220MCL6GS | Nichicon | 0 | 493-7042-1-ND | 0,81000 € | Upgrade |




