UCZ2A220MCL6GS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 953
Unit Price: 1,47000 €
Datasheet
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm 3000 Hrs @ 125°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCZ2A220MCL6GS

DigiKey Part Number
493-7051-2-ND - Tape & Reel (TR)
493-7051-1-ND - Cut Tape (CT)
493-7051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ2A220MCL6GS
Description
CAP ALUM 22UF 20% 100V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ2A220MCL6GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
750mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,58200 €5,82 €
500,44220 €22,11 €
1000,39790 €39,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,32162 €160,81 €
1.0000,29756 €297,56 €
1.5000,28542 €428,13 €
2.5000,27188 €679,70 €
3.5000,26392 €923,72 €
5.0000,25623 €1.281,15 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €