Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MVH50VC33RMH10TP | |
|---|---|
DigiKey Part Number | MVH50VC33RMH10TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVH50VC33RMH10TP |
Description | CAP ALUM 33UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 120Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 83 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 1Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVH500ARA330MHA0G | Chemi-Con | 4.890 | 565-EMVH500ARA330MHA0GCT-ND | 0,97000 € | Parametric Equivalent |
| EDT336M050A9MAA | KEMET | 0 | EDT336M050A9MAA-ND | 0,14692 € | Direct |
| EDT336M050S9MAA | KEMET | 465 | 399-EDT336M050S9MAACT-ND | 0,67000 € | Direct |
| UCJ1H330MCL1GS | Nichicon | 1.021 | 493-9400-1-ND | 0,79000 € | Direct |
| 50THV33M8X10.5 | Rubycon | 656 | 1189-50THV33M8X10.5CT-ND | 0,86000 € | Upgrade |







