



UCZ1J330MCL6GS | |
|---|---|
DigiKey Part Number | 493-7037-2-ND - Tape & Reel (TR) 493-7037-1-ND - Cut Tape (CT) 493-7037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1J330MCL6GS |
Description | CAP ALUM 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1J330MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 100 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58200 € | 5,82 € |
| 50 | 0,44220 € | 22,11 € |
| 100 | 0,39790 € | 39,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31340 € | 156,70 € |
| 1.000 | 0,28983 € | 289,83 € |
| 1.500 | 0,27793 € | 416,90 € |
| 2.500 | 0,26467 € | 661,68 € |
| 3.500 | 0,25687 € | 899,04 € |
| 5.000 | 0,24934 € | 1.246,70 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

