



UCZ1H330MCL1GS | |
|---|---|
DigiKey Part Number | 493-7030-2-ND - Tape & Reel (TR) 493-7030-1-ND - Cut Tape (CT) 493-7030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H330MCL1GS |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1H330MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58600 € | 5,86 € |
| 50 | 0,44520 € | 22,26 € |
| 100 | 0,40070 € | 40,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26090 € | 130,45 € |
| 1.000 | 0,24055 € | 240,55 € |
| 1.500 | 0,23026 € | 345,39 € |
| 2.500 | 0,21880 € | 547,00 € |
| 3.500 | 0,21206 € | 742,21 € |
| 5.000 | 0,20555 € | 1.027,75 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

