Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVH25VC47RMF80TP | |
|---|---|
DigiKey Part Number | MVH25VC47RMF80TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVH25VC47RMF80TP |
Description | CAP ALUM 47UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.3Ohm @ 120Hz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 68 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.3Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHJ350ARA470MF80G | Chemi-Con | 21 | 565-EMHJ350ARA470MF80GCT-ND | 1,07000 € | Upgrade |
| EMHK350ARA470MF80G | Chemi-Con | 1.800 | 565-EMHK350ARA470MF80GCT-ND | 0,60000 € | Upgrade |
| EMVH250ARA470MF80G | Chemi-Con | 854 | 565-EMVH250ARA470MF80GCT-ND | 0,64000 € | Parametric Equivalent |
| EDT476M025A9HAA | KEMET | 0 | EDT476M025A9HAA-ND | 0,08289 € | Direct |
| EDT476M025S9HAA | KEMET | 10.390 | 399-20531-1-ND | 0,45000 € | Direct |











