Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

MVE50VC47RMF80TP | |
|---|---|
DigiKey Part Number | MVE50VC47RMF80TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVE50VC47RMF80TP |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.937Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 4.937Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA500ARA470MF80G | Chemi-Con | 4.771 | 565-EMLA500ARA470MF80GCT-ND | 0,63000 € | Upgrade |
| EMVE500ARA470MF80G | Chemi-Con | 8.912 | 565-EMVE500ARA470MF80GCT-ND | 0,55000 € | Parametric Equivalent |
| EMVY500ARA470MF80G | Chemi-Con | 6.524 | 565-EMVY500ARA470MF80GCT-ND | 0,53000 € | Parametric Equivalent |
| AHA476M50X16T-F | Cornell Dubilier Knowles | 900 | 338-AHA476M50X16T-FCT-ND | 0,91000 € | Direct |
| UWT1H470MCL1GS | Nichicon | 31.576 | 493-2225-1-ND | 0,38000 € | Direct |














