
AHA476M50X16T-F | |
|---|---|
DigiKey Part Number | 338-AHA476M50X16T-FTR-ND - Tape & Reel (TR) 338-AHA476M50X16T-FCT-ND - Cut Tape (CT) 338-AHA476M50X16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA476M50X16T-F |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.2Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 4.2Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 107.1 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,52800 € | 5,28 € |
| 50 | 0,42980 € | 21,49 € |
| 100 | 0,38670 € | 38,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,28907 € | 260,16 € |
| 1.800 | 0,27256 € | 490,61 € |
| 2.700 | 0,26249 € | 708,72 € |
| 4.500 | 0,26036 € | 1.171,62 € |
| 6.300 | 0,22498 € | 1.417,37 € |
| 9.000 | 0,22444 € | 2.019,96 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

