MVE50VC221MJ10TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 3.274
Unit Price: 1,27000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 813
Unit Price: 1,23000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,22000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.619
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 11.593
Unit Price: 1,02000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 12.204
Unit Price: 1,44000 €
Datasheet

Direct


Rubycon
In Stock: 347.620
Unit Price: 0,81000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 9.557
Unit Price: 1,90000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 490
Unit Price: 1,50000 €
Datasheet

Direct


KEMET
In Stock: 9.735
Unit Price: 0,81000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,24828 €
Datasheet

Direct


Panasonic Industry
In Stock: 10.855
Unit Price: 0,85000 €
Datasheet

Direct


KEMET
In Stock: 8.636
Unit Price: 1,00000 €
Datasheet

Direct


KEMET
In Stock: 4.669
Unit Price: 0,93000 €
Datasheet
Image for MVE50VC221MJ10TP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVE50VC221MJ10TP

DigiKey Part Number
MVE50VC221MJ10TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MVE50VC221MJ10TP
Description
CAP ALUM 220UF 20% 50V SMD
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.055Ohm @ 120Hz 2000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Part Status
Obsolete
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
ESR (Equivalent Series Resistance)
1.055Ohm @ 120Hz
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZA500ARA221MJA0GChemi-Con3.274565-EMZA500ARA221MJA0GCT-ND1,27000 €Direct
EMLA500ARA221MJA0GChemi-Con813565-EMLA500ARA221MJA0GCT-ND1,23000 €Upgrade
EMVY500GRA221MJA0GChemi-Con0565-EMVY500GRA221MJA0GCT-ND1,22000 €Upgrade
EMVE500ARA221MJA0GChemi-Con1.619565-EMVE500ARA221MJA0GCT-ND1,10000 €Parametric Equivalent
EMVY500ARA221MJA0GChemi-Con11.593565-EMVY500ARA221MJA0GCT-ND1,02000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes