Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVE35VC47RMF80TP | |
|---|---|
DigiKey Part Number | MVE35VC47RMF80TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVE35VC47RMF80TP |
Description | CAP ALUM 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5.643Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 5.643Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHJ350ARA470MF80G | Chemi-Con | 21 | 565-EMHJ350ARA470MF80GCT-ND | 1,07000 € | Upgrade |
| EMHK350ARA470MF80G | Chemi-Con | 1.800 | 565-EMHK350ARA470MF80GCT-ND | 0,60000 € | Upgrade |
| EMLA350ARA470MF80G | Chemi-Con | 1.113 | 565-EMLA350ARA470MF80GCT-ND | 0,45000 € | Upgrade |
| EMLA500ARA470MF80G | Chemi-Con | 4.682 | 565-EMLA500ARA470MF80GCT-ND | 0,63000 € | Upgrade |
| EMVE350ARA470MF80G | Chemi-Con | 374 | 565-EMVE350ARA470MF80GCT-ND | 0,56000 € | Parametric Equivalent |












