Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVA6.3VC331MF80TP | |
|---|---|
DigiKey Part Number | MVA6.3VC331MF80TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVA6.3VC331MF80TP |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.758Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.758Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA6R3ARA331MF80G | Chemi-Con | 0 | 565-EMLA6R3ARA331MF80GCT-ND | 0,66000 € | Upgrade |
| EMZJ6R3ARA331MF80G | Chemi-Con | 1.800 | 565-EMZJ6R3ARA331MF80GCT-ND | 0,68000 € | Upgrade |
| 6.3SEV330M6.3X8 | Rubycon | 366 | 1189-3111-1-ND | 0,37000 € | Direct |
| AVE337M06X16T-F | Cornell Dubilier Knowles | 1.337 | 338-3965-1-ND | 0,44000 € | Direct |
| EDK337M6R3A9HAA | KEMET | 0 | EDK337M6R3A9HAA-ND | 0,07339 € | Direct |













