Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVA25VC47RMF55TP | |
|---|---|
DigiKey Part Number | MVA25VC47RMF55TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVA25VC47RMF55TP |
Description | CAP ALUM 47UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5.643Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 5.643Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDK476M025S9GAA | KEMET | 0 | EDK476M025S9GAA-ND | 0,06463 € | Direct |
| UWR1E470MCL1GB | Nichicon | 1.665 | 493-14562-1-ND | 0,28000 € | Direct |
| 476AXZ035MQ5 | CORNELL DUBILIER KNOWLES | 19.327 | 1572-1240-1-ND | 0,61000 € | Upgrade |
| EDH476M025A9GAA | KEMET | 0 | EDH476M025A9GAA-ND | 0,06359 € | Upgrade |
| EDH476M025S9GAA | KEMET | 0 | EDH476M025S9GAA-ND | 0,06710 € | Upgrade |







