Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVA25VC331MH10TP | |
|---|---|
DigiKey Part Number | MVA25VC331MH10TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVA25VC331MH10TP |
Description | CAP ALUM 330UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 804mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 804mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA250ARA331MHA0G | Chemi-Con | 820 | 565-EMLA250ARA331MHA0GCT-ND | 0,74000 € | Upgrade |
| EMZA250ARA331MHA0G | Chemi-Con | 196 | 565-EMZA250ARA331MHA0GCT-ND | 1,10000 € | Upgrade |
| EMZJ250ARA331MHA0G | Chemi-Con | 79 | 565-EMZJ250ARA331MHA0GCT-ND | 1,06000 € | Upgrade |
| 337AXZ025M | CORNELL DUBILIER KNOWLES | 6.857 | 1572-1436-1-ND | 0,99000 € | Direct |
| AHA337M25F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA337M25F24T-FCT-ND | 1,34000 € | Direct |














