
337AXZ025M | |
|---|---|
DigiKey Part Number | 1572-1436-2-ND - Tape & Reel (TR) 1572-1436-1-ND - Cut Tape (CT) 1572-1436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 337AXZ025M |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 804mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 337AXZ025M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 804mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,63400 € | 6,34 € |
| 50 | 0,48340 € | 24,17 € |
| 100 | 0,43560 € | 43,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35340 € | 176,70 € |
| 1.000 | 0,32748 € | 327,48 € |
| 1.500 | 0,31439 € | 471,58 € |
| 2.500 | 0,29980 € | 749,50 € |
| 3.500 | 0,29123 € | 1.019,30 € |
| 5.000 | 0,28294 € | 1.414,70 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

