Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVA25VC101MF80TP | |
|---|---|
DigiKey Part Number | MVA25VC101MF80TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVA25VC101MF80TP |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.652Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.652Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA250ARA101MF80G | Chemi-Con | 132 | 565-EMLA250ARA101MF80GCT-ND | 0,93000 € | Upgrade |
| EMLA350ARA101MF80G | Chemi-Con | 570 | 565-EMLA350ARA101MF80GCT-ND | 0,69000 € | Upgrade |
| EMZA250ARA101MF80G | Chemi-Con | 18.919 | 565-EMZA250ARA101MF80GCT-ND | 0,57000 € | Upgrade |
| EMZA350ARA101MF80G | Chemi-Con | 0 | 565-EMZA350ARA101MF80GCT-ND | 0,35000 € | Upgrade |
| EMZA350ARA101MF80S | Chemi-Con | 1 | 565-EMZA350ARA101MF80SCT-ND | 0,60000 € | Upgrade |










