
EMLA250ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-EMLA250ARA101MF80GTR-ND - Tape & Reel (TR) 565-EMLA250ARA101MF80GCT-ND - Cut Tape (CT) 565-EMLA250ARA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA250ARA101MF80G |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA250ARA101MF80G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 92 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA350ARA101MF80G | Chemi-Con | 887 | 565-EMLA350ARA101MF80GCT-ND | 0,68000 € | Parametric Equivalent |
| 25TRV100M6.3X8 | Rubycon | 6.274 | 1189-3545-1-ND | 0,58000 € | Parametric Equivalent |
| EXV107M025A9HAA | KEMET | 10.263 | 399-11443-1-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58200 € | 5,82 € |
| 50 | 0,44260 € | 22,13 € |
| 100 | 0,39840 € | 39,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,30151 € | 271,36 € |
| 1.800 | 0,28097 € | 505,75 € |
| 2.700 | 0,27061 € | 730,65 € |
| 4.500 | 0,25906 € | 1.165,77 € |
| 6.300 | 0,25227 € | 1.589,30 € |
| 9.000 | 0,24571 € | 2.211,39 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

