
EMZA250ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-EMZA250ARA101MF80GTR-ND - Tape & Reel (TR) 565-EMZA250ARA101MF80GCT-ND - Cut Tape (CT) 565-EMZA250ARA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA250ARA101MF80G |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA250ARA101MF80G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZR250ARA101MF61G | Chemi-Con | 5.256 | 565-5142-1-ND | 0,76000 € | Direct |
| EMZA350ARA101MF80S | Chemi-Con | 1 | 565-EMZA350ARA101MF80SCT-ND | 0,59000 € | Upgrade |
| EEE-FT1E101AL | Panasonic Industry | 3.505 | 10-EEE-FT1E101ALCT-ND | 0,64000 € | Direct |
| EEE-FT1E101AP | Panasonic Industry | 19.508 | PCE5007CT-ND | 0,62000 € | Direct |
| UCM1E101MCL1GS | Nichicon | 12.208 | 493-14926-1-ND | 0,51000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43800 € | 4,38 € |
| 50 | 0,32940 € | 16,47 € |
| 100 | 0,29490 € | 29,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,21950 € | 197,55 € |
| 1.800 | 0,20349 € | 366,28 € |
| 2.700 | 0,19541 € | 527,61 € |
| 4.500 | 0,18641 € | 838,84 € |
| 6.300 | 0,18111 € | 1.140,99 € |
| 9.000 | 0,17600 € | 1.584,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

