Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVA100VC68RMK14TP | |
|---|---|
DigiKey Part Number | MVA100VC68RMK14TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVA100VC68RMK14TP |
Description | CAP ALUM 68UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.438Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.438Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVE101ARA680MKE0S | Chemi-Con | 128 | 565-2278-1-ND | 1,57000 € | Upgrade |
| EMVY101ARA680MKE0S | Chemi-Con | 149 | 565-2510-1-ND | 2,00000 € | Upgrade |
| 100SGV68M12.5X13.5 | Rubycon | 0 | 100SGV68M12.5X13.5-ND | 0,50674 € | Upgrade |
| AFK686M2AH32T-F | Cornell Dubilier Knowles | 2.688 | 338-2216-1-ND | 2,71000 € | Upgrade |
| MAL215099906E3 | Vishay Beyschlag/Draloric/BC Components | 301 | 4748PHCT-ND | 2,56000 € | Upgrade |






