
EMVE101ARA680MKE0S | |
|---|---|
DigiKey Part Number | 565-2278-2-ND - Tape & Reel (TR) 565-2278-1-ND - Cut Tape (CT) 565-2278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE101ARA680MKE0S |
Description | CAP ALUM 68UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE101ARA680MKE0S Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY101ARA680MKE0S | Chemi-Con | 149 | 565-2510-1-ND | 1,98000 € | Similar |
| AFK686M2AH32T-F | Cornell Dubilier Knowles | 2.732 | 338-2216-1-ND | 2,69000 € | Direct |
| MAL214699905E3 | Vishay Beyschlag/Draloric/BC Components | 1.305 | 56-MAL214699905E3CT-ND | 2,97000 € | Upgrade |
| MAL215099906E3 | Vishay Beyschlag/Draloric/BC Components | 301 | 4748PHCT-ND | 2,54000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,01500 € | 10,15 € |
| 50 | 0,78780 € | 39,39 € |
| 100 | 0,71620 € | 71,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,63972 € | 159,93 € |
| 500 | 0,59306 € | 296,53 € |
| 750 | 0,56951 € | 427,13 € |
| 1.250 | 0,54324 € | 679,05 € |
| 1.750 | 0,52780 € | 923,65 € |
| 2.500 | 0,51289 € | 1.282,22 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

