100SGV68M12.5X13.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 2.688
Unit Price: 2,71000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,71953 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 301
Unit Price: 2,56000 €
Datasheet
68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100SGV68M12.5X13.5

DigiKey Part Number
100SGV68M12.5X13.5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
100SGV68M12.5X13.5
Description
CAP ALUM 68UF 20% 100V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100SGV68M12.5X13.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Ratings
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
0.551" (14.00mm)
Tolerance
±20%
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK686M2AH32T-FCornell Dubilier Knowles2.688338-2216-1-ND2,71000 €Upgrade
AFK686M2AH32VT-FCornell Dubilier Knowles0AFK686M2AH32VT-F-ND1,71953 €Upgrade
MAL215099906E3Vishay Beyschlag/Draloric/BC Components3014748PHCT-ND2,56000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,50674 €912,13 €
Unit Price without VAT:0,50674 €
Unit Price with VAT:0,60302 €