MVA100VC22RMH10TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 1.459
Unit Price: 0,81000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 1,41000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,13652 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,15410 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.131
Unit Price: 1,85000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 6
Unit Price: 4,05000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,17139 €
Datasheet

Upgrade


KEMET
In Stock: 2.206
Unit Price: 0,64000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.308
Unit Price: 0,78000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.500
Unit Price: 1,04000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,91000 €
Datasheet

Upgrade


Nichicon
In Stock: 53.704
Unit Price: 0,47000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.498
Unit Price: 0,68000 €
Datasheet
Image for MVA100VC22RMH10TP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVA100VC22RMH10TP

DigiKey Part Number
MVA100VC22RMH10TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MVA100VC22RMH10TP
Description
CAP ALUM 22UF 20% 100V SMD
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.041Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
9.041Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes