
AFK226M2AF24T-F | |
|---|---|
DigiKey Part Number | 338-2162-2-ND - Tape & Reel (TR) 338-2162-1-ND - Cut Tape (CT) 338-2162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK226M2AF24T-F |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 97.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Capacitance | Impedance 1.3 Ohms |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.413" (10.50mm) |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz | Surface Mount Land Size 0.327" L x 0.394" W (8.30mm x 10.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK226M2AF24VT-F | Cornell Dubilier Knowles | 6 | 338-4233-1-ND | 4,00000 € | Direct |
| AHA226M2AF24T-F | Cornell Dubilier Knowles | 500 | 338-AHA226M2AF24T-FCT-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,19800 € | 11,98 € |
| 50 | 0,93660 € | 46,83 € |
| 100 | 0,85410 € | 85,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71206 € | 356,03 € |
| 1.000 | 0,66738 € | 667,38 € |
| 1.500 | 0,64483 € | 967,25 € |
| 2.500 | 0,61971 € | 1.549,27 € |
| 3.500 | 0,60495 € | 2.117,32 € |
| 5.000 | 0,59068 € | 2.953,40 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

