Similar
Similar

LXY50VB82RM10X12LL | |
|---|---|
DigiKey Part Number | LXY50VB82RM10X12LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY50VB82RM10X12LL |
Description | CAP ALUM 82UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 192 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 480 mA @ 100 kHz |
Part Status Obsolete | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY500ELL820MJC5S | Chemi-Con | 1.711 | 565-1835-ND | 0,77000 € | Similar |
| UPM1H820MPD6TD | Nichicon | 1.661 | 493-11125-1-ND | 0,65000 € | Similar |



