
ELXY500ELL820MJC5S | |
|---|---|
DigiKey Part Number | 565-1835-ND |
Manufacturer | |
Manufacturer Product Number | ELXY500ELL820MJC5S |
Description | CAP ALUM 82UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY500ELL820MJC5S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 192 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 480 mA @ 100 kHz |
Part Status Active | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H820 | Panasonic Industry | 10.166 | P11253-ND | 0,51000 € | Similar |
| EEU-FC1H820B | Panasonic Industry | 441 | 10-EEU-FC1H820BCT-ND | 0,52000 € | Similar |
| EEU-FC1H820BJ | Panasonic Industry | 856 | 10-EEU-FC1H820BJCT-ND | 0,52000 € | Similar |
| UPJ1H820MPD | Nichicon | 1.900 | UPJ1H820MPD-ND | 0,52000 € | Similar |
| UPJ1H820MPD6 | Nichicon | 1.006 | 493-15647-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49000 € | 4,90 € |
| 50 | 0,37040 € | 18,52 € |
| 100 | 0,33230 € | 33,23 € |
| 500 | 0,26672 € | 133,36 € |
| 2.000 | 0,22886 € | 457,72 € |
| 4.000 | 0,21457 € | 858,28 € |
| 6.000 | 0,20737 € | 1.244,22 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

