



UPM1H820MPD6TD | |
|---|---|
DigiKey Part Number | 493-11125-1-ND - Cut Tape (CT) 493-11125-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H820MPD6TD |
Description | CAP ALUM 82UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H820MPD6TD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H820MPD | Nichicon | 1.900 | UPJ1H820MPD-ND | 0,52000 € | Similar |
| UPJ1H820MPD6 | Nichicon | 1.006 | 493-15647-ND | 0,48000 € | Similar |
| UPM1H820MPD | Nichicon | 5.136 | 493-15754-ND | 0,56000 € | Similar |
| UPW1H820MPD | Nichicon | 3.066 | 493-1898-ND | 0,48000 € | Similar |
| UPM1H820MPD6 | Nichicon | 1.812 | 493-15755-ND | 0,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40600 € | 4,06 € |
| 50 | 0,30460 € | 15,23 € |
| 100 | 0,27240 € | 27,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21690 € | 108,45 € |
| 1.000 | 0,19938 € | 199,38 € |
| 1.500 | 0,19053 € | 285,80 € |
| 2.500 | 0,18067 € | 451,68 € |
| 3.500 | 0,17487 € | 612,04 € |
| 5.000 | 0,16927 € | 846,35 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

