Similar
Direct
Upgrade
Similar

LXY50VB121M10X16LL | |
|---|---|
DigiKey Part Number | LXY50VB121M10X16LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY50VB121M10X16LL |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 302 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 755 mA @ 100 kHz |
Part Status Obsolete | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY500ELL121MJ16S | Chemi-Con | 311 | 565-1837-ND | 0,96000 € | Similar |
| UPJ1H121MPD6 | Nichicon | 701 | 493-17036-ND | 0,61000 € | Direct |
| UPW1J121MPD | Nichicon | 1.529 | 493-1938-ND | 1,11000 € | Upgrade |
| UPW1H121MPD6 | Nichicon | 6.590 | 493-1901-ND | 0,52000 € | Similar |





