Similar
Direct
Parametric Equivalent

LXY25VB182M12X35LL | |
|---|---|
DigiKey Part Number | LXY25VB182M12X35LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY25VB182M12X35LL |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.332 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.22 A @ 100 kHz |
Part Status Obsolete | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.378" (35.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY250ELL182MK35S | Chemi-Con | 853 | 565-ELXY250ELL182MK35S-ND | 1,81000 € | Similar |
| UPW1E182MHD | Nichicon | 609 | 493-1835-ND | 1,46000 € | Direct |
| 35JXF1800MEFC12.5X30 | Rubycon | 178 | 1189-3337-ND | 2,41000 € | Parametric Equivalent |




